Reference Only
GT.75X1805
Cable Ties .
Datasheet
GT.75X1805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 4.5 m | |
| Width | 19.05 mm | |
| Color | Green | |
| Material | Polyethylene (PE);Polyamide (PA) | |
| Product Type | Cable Ties | |
| Series | GT.75 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306172918 854-44391 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,33 € | 15,33 € | |
| 14,33 € | 143,30 € | |
| 13,97 € | 349,25 € | |
| 13,69 € | 684,50 € | |
| 13,33 € | 1.333,00 € | |
| 13,03 € | 3.257,50 € | |
| 12,84 € | 6.420,00 € |
Need more?