Reference Only
GT3F-1AD24
Time Delay & Timing Relays .
Datasheet
GT3F-1AD24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | SPDT | |
| Operating Supply Voltage | 24 VAC, 24 VDC | |
| Timing Range | 0.05 s to 600 s | |
| Contact Rating | 5 A | |
| Series | GT3F | |
| IP Rating | IP40 | |
| Mounting Style | Through Hole | |
| Operation Mode | Off Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,35 € | 86,35 € | |
| 77,07 € | 770,70 € | |
| 73,58 € | 1.839,50 € | |
| 71,05 € | 3.552,50 € | |
| 68,60 € | 6.860,00 € |
Need more?