Reference Only
GT3F-2EAF20
Time Delay & Timing Relays .
Datasheet
GT3F-2EAF20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 11 Pin Octal Plug | |
| Relay Contact Form | DPDT | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Timing Range | 0.05 s to 600 s | |
| Contact Rating | 3 A | |
| Series | GT3F | |
| IP Rating | IP40 | |
| Mounting Style | Through Hole | |
| Operation Mode | Off Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,54 € | 86,54 € | |
| 75,94 € | 759,40 € | |
| 72,91 € | 1.822,75 € | |
| 70,48 € | 3.524,00 € | |
| 68,40 € | 6.840,00 € |
Need more?