Reference Only
GT3W-A11D12N
Time Delay & Timing Relays .
Datasheet
GT3W-A11D12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | DPDT | |
| Operating Supply Voltage | 12 VDC | |
| Timing Range | 0.1 s to 300 h | |
| Contact Rating | 5 A | |
| Series | GT3W | |
| IP Rating | IP40 | |
| Mounting Style | Through Hole | |
| Operation Mode | Multi Mode | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);He |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,20 € | 82,20 € | |
| 74,90 € | 749,00 € | |
| 74,76 € | 1.869,00 € |
Need more?