Reference Only
GT5P-N60SA200
Time Delay & Timing Relays .
Datasheet
GT5P-N60SA200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | SPDT | |
| Operating Supply Voltage | 200 VAC to 240 VAC | |
| Timing Range | 1 s to 60 s | |
| Contact Rating | 5 A | |
| Series | GT5P | |
| Mode of Operation | On Delay | |
| Mounting Style | Through Hole | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,36 € | 43,36 € | |
| 40,01 € | 400,10 € | |
| 37,79 € | 944,75 € | |
| 35,60 € | 1.780,00 € | |
| 34,38 € | 3.438,00 € | |
| 32,82 € | 8.205,00 € |
Need more?