Reference Only
GT5Y-2SN1A100
Time Delay & Timing Relays .
Datasheet
GT5Y-2SN1A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | DPDT | |
| Operating Supply Voltage | 100 VAC to 120 VAC | |
| Timing Range | 0 s to 10 m | |
| Contact Rating | 5 A | |
| Series | GT5Y | |
| Mounting Style | Through Hole | |
| Operation Mode | On Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,64 € | 46,64 € | |
| 44,33 € | 443,30 € | |
| 39,89 € | 997,25 € | |
| 37,29 € | 1.864,50 € | |
| 35,29 € | 3.529,00 € | |
| 35,10 € | 8.775,00 € |
Need more?