Reference Only
GT5Y-2SN1A24
Time Delay & Timing Relays .
Datasheet
GT5Y-2SN1A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Relay Contact Form | DPDT | |
| Operating Supply Voltage | 24 VAC | |
| Timing Range | 0 s to 10 m | |
| Contact Rating | 5 A | |
| Series | GT5Y | |
| Mounting Style | Through Hole | |
| Operation Mode | On Delay | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,70 € | 45,70 € | |
| 39,64 € | 396,40 € | |
| 37,85 € | 946,25 € | |
| 36,55 € | 1.827,50 € | |
| 35,29 € | 3.529,00 € | |
| 33,69 € | 8.422,50 € |
Need more?