Reference Only
GT8A-1ADF
New Product
Timers .
Datasheet
GT8A-1ADF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Timers | |
| Product | Electronic Timers | |
| Operating Supply Voltage | 12 VAC/DC to 240 VAC/DC | |
| Timing Range | 0.1 s to 10 days | |
| Current Rating | 16 A | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Timers | |
| Series | GT8A | |
| Subcategory | Timers | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,90 € | 75,90 € | |
| 69,83 € | 698,30 € | |
| 62,29 € | 1.557,25 € | |
| 61,05 € | 3.052,50 € | |
| 59,91 € | 5.991,00 € |
Need more?