Reference Only
GTOMG05150GA00JS00
Film Capacitors .
Datasheet
GTOMG05150GA00JS00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Insert Threaded | |
| Dielectric | Polypropylene (PP) | |
| Length | 49 mm (1.929 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 180 VAC | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | GTO MKP | |
| Packaging | Bulk | |
| Diameter | 60 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Double Sided Metallized Plastic Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,12 € | 1.251,84 € | |
| 39,11 € | 1.877,28 € | |
| 38,74 € | 4.338,88 € |
Need more?