
GTS08A24-28S
Circular MIL Spec Connector 24C 24#16 SKT Plug RTANG.
Datasheet
GTS08A24-28S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 24 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 24-28 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Right Angle | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | GT 5015 | |
| Packaging | Each | |
| Mating Style | Reverse Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Chromate over Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,85 € | 628,50 € | |
| 60,43 € | 1.510,75 € | |
| 58,41 € | 2.920,50 € | |
| 55,20 € | 5.520,00 € |
Need more?