Reference Only
GTX-2060-Y00
Power Line Filters 560V 6A 300MOhms 1 Phase Screw Term.
Datasheet
GTX-2060-Y00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/RFI Filter | |
| Voltage Rating | 250 VAC, 560 VDC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 10 uA | |
| Series | GTX | |
| Packaging | Bulk | |
| Operating Frequency | 60 Hz | |
| Compliance | UL; cUL; TUV | |
| Height | 25 mm | |
| Length | 75 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 44 mm | |
| Part # Aliases | UNFGX2060Y00XX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7(C)-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,57 € | 737,10 € | |
| 23,29 € | 1.164,50 € |
Need more?