Reference Only
GTX-3800-Y104
New Product
Power Line Filters 20mA 3Phase 500V Screw 600MOhms Screw Type.
Datasheet
GTX-3800-Y104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMI/RFI Filter | |
| Voltage Rating | 500 VAC/DC | |
| Current Rating | 80 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 20 mA | |
| Approvals | TUV | |
| Series | GTX | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz/60 Hz | |
| Capacitance | 0.1 uF | |
| Height | 47 mm | |
| Length | 250 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 120 mm | |
| Part # Aliases | UNFGX3800Y104X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543903500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 195,43 € | 781,72 € | |
| 186,84 € | 2.242,08 € |
Need more?