Reference Only
GTX-4650-Y473
Power Line Filters EMI-RFI Filters 500VAC 65A 6000mohm 3 phase + Neutral UL c-UL TUV.
Datasheet
GTX-4650-Y473 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Filter | |
| Voltage Rating | 500 VAC | |
| Current Rating | 65 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | GTX | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz/60 Hz | |
| Capacitance | 47 nF | |
| Compliance | UL; c-UL; T?V | |
| Height | 59 mm | |
| Length | 256 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 160 mm | |
| Part # Aliases | UNFGX4650Y473X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 368,81 € | 1.106,43 € | |
| 353,53 € | 4.242,36 € |
Need more?