Reference Only
GUMBX
LED Lighting Accessories & Hardware
Datasheet
GUMBX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Mounting Box, Euro Version | |
| For Use With | GU2 Series Flush and Eyelid Cover | |
| Diameter | 45 mm | |
| Height | 49 mm | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405994090 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?