Reference Only
GVLB208.A
New Product
Antennas GVLB208.A Passive Multi-Band GNSS (L1/L5) Single Feed 20 x 20 x 8 mm Stacked Patch Antenna
Datasheet
GVLB208.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GNSS Patch Antenna | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.57542 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | |
| Gain | 0.4 dBi, 1.5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Application | Autonomous Vehicles, Asset Tracking and Security | |
| Length | 20 mm | |
| Width | 20 mm | |
| Height | 8 mm | |
| Packaging | Tray | |
| Frequency Range | 1.17645 GHz to 1.57542 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?