Reference Only
GVLB356.A
New Product
Antennas
Datasheet
GVLB356.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Multiband Antenna | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Mechanical Style | Square | |
| Gain | 2.73 dBi, 3.08 dBi, 4.03 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 3:1, 4:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Center Frequency | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | |
| Length | 35 mm | |
| Width | 35 mm | |
| Height | 6.12 mm | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?