Reference Only
GW.05.0153W
Antennas
Datasheet
GW.05.0153W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Mechanical Style | Hinged | |
| Style | Right Angle, Straight | |
| Gain | 2.7 dBi, 2.8 dBi, 3.4 dBi, 3.6 dBi, 4.1 dBi, 4.7 dBi, 6.4 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W, 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA (Male) | |
| Center Frequency | 2.4 GHz, 5.8 GHz, 7.1 GHz | |
| Height | 62.3 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?