Reference Only
GW.11.A113
Antennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna
Datasheet
GW.11.A113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.4835 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, RFID | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 2.3 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz | |
| Application | Wireless Application, ISM Application | |
| Length | 84 mm | |
| IP Rating | IP65 | |
| Series | GW | |
| Packaging | Bulk | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?