Reference Only
GW.26.0151.UV
Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material
Datasheet
GW.26.0151.UV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Maximum Frequency | 2.4 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Electrical Type | Monopole | |
| Number of Bands | 1 Band | |
| Mounting Style | Screw | |
| Termination Style | RP-SMA Male | |
| Antenna Connector Type | RP-SMA Male | |
| Application | Bluetooth, WLAN | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?