Reference Only
GW.40.2153
Antennas 2dBi 2.4/5.0-5.8GHz Dipole Antenna RP-SMA(M) Hinged 90 degree
Datasheet
GW.40.2153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Modules | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Gain | 4.39 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Number of Bands | 2 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?