Reference Only
GX-304S-B-P
Proximity Sensors - Industrial .
Datasheet
GX-304S-B-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 1.2 mm | |
| Output Type | PNP-NC | |
| Mounting Style | Cable Mount | |
| Connection Method | Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Series | GX-300 | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67, IP67G, IP69K | |
| Maximum Frequency | 4 kHz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,45 € | 76,45 € |
Need more?