Reference Only

GX-H15AI

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
GX-H15AI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max5 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodCable
Cable Length1 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
SeriesGX-H
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP68, IP68G
Maximum Frequency250 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509004
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
39,73 €39,73 €
Need more?
Contact Us