Reference Only

H-1000-F2-380

Rheostats 1K Ohm w/380 SWITCH 25W Model H Rheostat

Manufacturer:

Mfr Part:
H-1000-F2-380

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesModel H
Termination StyleSolder Lug
Resistance1 kOhms
Power Rating25 W
Voltage Rating500 V
Shaft Diameter5.56 mm
Shaft Length22.23 mm
Length57.16 mm
Diameter39.62 mm
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?