Reference Only
H-1202
Obsolete
Resistor Kits Standard Mini-Guitar Pot Kit
Datasheet
H-1202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resistor Kits | |
| Series | H-1202 | |
| Product | Potentiometer Kits | |
| Resistance Range | 250 kOhms to 500 kOhms | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Tradename | Pro Audio | |
| Type | Pro Audio Design Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?