Reference Only
H-22-6M
Knobs & Dials 22mm 0-15 Turns.
Datasheet
H-22-6M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 6 mm | |
| Outside Diameter | 23 mm | |
| Height | 24 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Series | H-22 | |
| Packaging | Tray | |
| Indicator Position | Top | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,44 € | 566,40 € | |
| 9,00 € | 900,00 € |
Need more?