
H-23-3A
Knobs & Dials 22mm 0-15turns.
Datasheet
H-23-3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/8 in | |
| Outside Diameter | 23 mm | |
| Height | 22 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Series | H-23 | |
| Indicator Position | Top | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,42 € | 522,60 € | |
| 16,61 € | 830,50 € | |
| 15,79 € | 1.579,00 € | |
| 14,92 € | 3.730,00 € | |
| 14,48 € | 7.240,00 € |
Need more?