Reference Only
H-46-6A-1
Knobs & Dials 46mm 0-20 Turns.
Datasheet
H-46-6A-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 46 mm | |
| Height | 25.4 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 20-Turn | |
| Series | H-46 | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,33 € | 669,90 € | |
| 21,23 € | 1.061,50 € | |
| 19,73 € | 1.973,00 € | |
| 18,61 € | 4.652,50 € |
Need more?
Available Regional Inventory
14 available now at tti.com