Reference Only
H-493-3
Obsolete
Knobs & Dials DIAL - 1"
Datasheet
H-493-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 25.4 mm | |
| Height | 23 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 30-Turn | |
| Series | H-490 | |
| Packaging | Bulk | |
| Indicator Position | Top | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?