Reference Only
H-65P-1
Potentiometer Tools & Hardware HW 3250L W X Unsealed.
Datasheet
H-65P-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Retro-Fit Panel Mounts | |
| For Use With | 3250L, RTR22L Series Trimpot Potentiometers | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Series | H | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,24 € | 312,00 € | |
| 5,73 € | 573,00 € | |
| 5,39 € | 1.347,50 € | |
| 5,18 € | 2.590,00 € |
Need more?
Available Regional Inventory
80 available now at tti.com