Reference Only
H-832-2
Encoders .
Datasheet
H-832-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Type | Incremental | |
| Output Type | Quadrature | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,62 € | 22,62 € | |
| 20,54 € | 102,70 € | |
| 19,26 € | 192,60 € | |
| 18,16 € | 454,00 € | |
| 17,25 € | 862,50 € | |
| 16,48 € | 1.648,00 € | |
| 15,88 € | 3.970,00 € | |
| 15,79 € | 7.895,00 € |
Need more?