Reference Only
H103110050C-000
New Product
Heavy Duty Power Connectors HPC-350-M-R-OR-01-A-S.
Datasheet
H103110050C-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 1.5 kV | |
| Housing Material | Nylon | |
| Contact Plating | 350 A | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Orange | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,03 € | 903,00 € | |
| 8,44 € | 2.194,40 € | |
| 8,06 € | 4.030,00 € | |
| 7,67 € | 7.670,00 € |
Need more?