
H11C6
Obsolete
Triac & SCR Output Optocouplers Photo SCR Opto
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-6 | |
| Zero-Crossing Circuit | Without Zero-Crossing Circuit | |
| Output Type | PhotoSCR | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 60 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Pd - Power Dissipation | 1 W | |
| Rated Repetitive Off-State Voltage VDRM | 400 V | |
| Maximum Continuous Output Current | 300 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Tube | |
| Maximum Trigger Current | 14 mA | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?