Reference Only
H16A-TSH-PG21
Heavy Duty Power Connectors Hood.
Datasheet
H16A-TSH-PG21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Housing / Hood Size | 16A | |
| Cable Entry Angle | Side Entry | |
| Thread Size | PG21 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| For Use With | Size 16A Inserts | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | T1339160121-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,93 € | 595,80 € | |
| 9,38 € | 1.125,60 € | |
| 8,56 € | 2.568,00 € | |
| 8,00 € | 4.320,00 € | |
| 7,34 € | 7.486,80 € |
Need more?