Reference Only
H24BPR-AGC-EMC-C
Heavy Duty Power Connectors Housing Steel Lock Bulkhead Mounted.
Datasheet
H24BPR-AGC-EMC-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Housings | |
| Housing / Hood Size | 8 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum | |
| IP Rating | IP68 | |
| Tradename | HTS | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | T1932240000-009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,22 € | 808,80 € | |
| 19,25 € | 962,50 € | |
| 18,33 € | 1.833,00 € | |
| 17,19 € | 3.438,00 € | |
| 16,37 € | 8.185,00 € |
Need more?