Reference Only
H3486-42
Obsolete
Test Sockets SMT PCB SOCKET
Datasheet
H3486-42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Test Sockets | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 20 A | |
| Equipment Type | Test Jack | |
| Height | 3.5 mm | |
| Length | 6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Test Sockets | |
| Series | H34 | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?