
H355-355
Industrial & Electrical Fuses 355A TYPE T FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 355 A | |
| Class | Class gG Fuses | |
| Packaging | Bulk | |
| Series | 355 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,01 € | 116,01 € | |
| 109,91 € | 549,55 € | |
| 103,80 € | 1.038,00 € | |
| 85,48 € | 4.274,00 € | |
| 79,38 € | 7.938,00 € |
Need more?