Reference Only
H3BG-N8 AC110V
Time Delay & Timing Relays Star Delta Timer 8 P.
Datasheet
H3BG-N8 AC110V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 110 VAC | |
| Timing Range | 0.5 s to 120 s | |
| Contact Rating | 5 A | |
| Length | 48 mm | |
| Width | 48 mm | |
| Height | 63.7 mm | |
| Series | H3BG-N | |
| Mounting Style | Plug In | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | H3BGN8AC110V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,64 € | 188,64 € | |
| 182,70 € | 1.827,00 € | |
| 179,87 € | 4.496,75 € | |
| 177,81 € | 8.890,50 € |
Need more?