Reference Only
H3CA-8-AC200/220/240
Time Delay & Timing Relays SOLID STATE TIMER.
Datasheet
H3CA-8-AC200/220/240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | LCD Display | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 200 VAC, 220 VAC, 240 VAC | |
| Timing Range | 0.1 s to 9990 hr | |
| Series | H3CA | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CA8AC200220240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 287,38 € | 287,38 € | |
| 254,35 € | 2.543,50 € | |
| 250,71 € | 6.267,75 € |
Need more?