Reference Only
H3CR-A8-301 AC100-240/DC100125
Time Delay & Timing Relays SOLID STATE TIMER-AN ALOG SET.
Manufacturer:
Mfr Part: H3CR-A8-301 AC100-240/DC100125
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 48 VAC, 48 VDC | |
| Timing Range | 0.05 s to 300 hr | |
| Series | H3CR | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRA8301AC100240DC100125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 151,34 € | 151,34 € | |
| 127,21 € | 1.272,10 € | |
| 123,88 € | 3.097,00 € | |
| 120,36 € | 6.018,00 € |
Need more?