Reference Only
H3CR-A8-302 DC24
Time Delay & Timing Relays Solid State Timer Analog Set.
Datasheet
H3CR-A8-302 DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 48 VAC, 48 VDC | |
| Timing Range | 0.05 s to 300 hr | |
| Series | H3CR | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRA8302DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 205,04 € | 205,04 € | |
| 180,47 € | 1.804,70 € | |
| 174,29 € | 4.357,25 € | |
| 168,29 € | 8.414,50 € |
Need more?