Reference Only
H3CR-A8AC100-240/DC100-125
Time Delay & Timing Relays .
Datasheet
H3CR-A8AC100-240/DC100-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 100 VAC to 240 VAC, 100 VDC to 240 VDC | |
| Timing Range | 0.05 s to 300 hr | |
| Series | H3CR | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRA8AC100240DC100125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9106906500 |
| TARIC | 9106900000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,03 € | 139,03 € | |
| 123,80 € | 1.238,00 € | |
| 117,96 € | 2.949,00 € | |
| 114,13 € | 5.706,50 € |
Need more?