Reference Only
H3CR-A8E AC/DC24-48
Time Delay & Timing Relays SOLID STATE TIMER-AN ALOG SET.
Datasheet
H3CR-A8E AC/DC24-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Hand Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 48 VAC, 48 VDC | |
| Timing Range | 0.05 s to 300 hr | |
| Series | H3CR | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | 3137995 H3CR-A8E 24-48VAC/VDC H3CRA8E2448VACVDC AC/DC24-48 H3CRA8EACDC2448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,37 € | 132,37 € | |
| 116,35 € | 1.163,50 € | |
| 111,14 € | 2.778,50 € | |
| 108,66 € | 5.433,00 € |
Need more?