Reference Only
H3CR-AP AC24-48/DC12-48
Time Delay & Timing Relays SLD STATE TIMER ANALOG SET.
Datasheet
H3CR-AP AC24-48/DC12-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | 11 Pin Octal Plug | |
| Operating Supply Voltage | 48 VAC, 48 VDC | |
| Timing Range | 0.05 s to 300 hr | |
| Series | H3CR | |
| Packaging | Bulk | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRAPAC2448DC1248 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,25 € | 135,25 € | |
| 117,15 € | 1.171,50 € | |
| 114,02 € | 2.850,50 € | |
| 111,02 € | 5.551,00 € |
Need more?