Reference Only
H3CR-H8L-AC/DC24(S)
Time Delay & Timing Relays SS TIMER SEC/RANGE.
Datasheet
H3CR-H8L-AC/DC24(S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Hand Dial | |
| Termination Style | 8 Pin Octal Plug | |
| Operating Supply Voltage | 24 V | |
| Timing Range | 0.05 s to 12 s | |
| Series | H3CR | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRH8LACDC24S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,72 € | 139,72 € | |
| 129,49 € | 1.294,90 € | |
| 123,64 € | 3.091,00 € | |
| 119,39 € | 5.969,50 € |
Need more?