Reference Only
H3CR-HRL AC100-120 S
Time Delay & Timing Relays TIMER PWR-OFF DELAY.
Datasheet
H3CR-HRL AC100-120 S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 100 VAC | |
| Timing Range | 0.05 s to 12 s | |
| Series | H3CR | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3CRHRLAC100120S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,24 € | 147,24 € | |
| 142,32 € | 1.423,20 € | |
| 140,26 € | 3.506,50 € | |
| 138,73 € | 6.936,50 € |
Need more?