Reference Only
H3DK-FA DC12
Time Delay & Timing Relays Twin DC 12V SPDT.
Datasheet
H3DK-FA DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DKFADC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 172,79 € | 172,79 € | |
| 149,99 € | 1.499,90 € | |
| 146,08 € | 3.652,00 € | |
| 141,84 € | 7.092,00 € |
Need more?