Reference Only
H3DK-HCS AC100-120V
Time Delay & Timing Relays Off Delay AC 10 120V SPDT.
Datasheet
H3DK-HCS AC100-120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DKHCSAC100120V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 184,88 € | 184,88 € | |
| 168,06 € | 1.680,60 € | |
| 165,91 € | 4.147,75 € | |
| 164,39 € | 8.219,50 € |
Need more?