Reference Only
H3DK-S2 AC/DC24-240
Time Delay & Timing Relays 4 Mode AC/DC 24 -240V DPDT.
Datasheet
H3DK-S2 AC/DC24-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Series | G3PA | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DK-S2-24-240-VAC/DC H3DKS2ACDC24240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,57 € | 119,57 € | |
| 110,94 € | 1.109,40 € | |
| 105,16 € | 2.629,00 € | |
| 102,45 € | 5.122,50 € |
Need more?