
H3DS-MLC AC24-230/DC24-48
Time Delay & Timing Relays 17.5 mm Timer Cage C lamp.
Datasheet
H3DS-MLC AC24-230/DC24-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Series | H3DS | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DSMLCAC24230DC2448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,77 € | 106,77 € | |
| 91,49 € | 914,90 € | |
| 89,35 € | 2.233,75 € | |
| 87,49 € | 4.374,50 € | |
| 86,18 € | 8.618,00 € |
Need more?