Reference Only
H3DS-SL AC24-230/DC24-48
Time Delay & Timing Relays 17.5mm DIN Mnt 4 Modes.
Datasheet
H3DS-SL AC24-230/DC24-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Operating Supply Voltage | 24 V to 230 V | |
| Timing Range | 0.1 s to 120 hr | |
| Series | H3DS | |
| Packaging | Bulk | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DSSLAC24230DC2448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,90 € | 81,90 € | |
| 72,92 € | 729,20 € | |
| 68,47 € | 1.711,75 € | |
| 67,00 € | 3.350,00 € | |
| 64,92 € | 6.492,00 € |
Need more?